220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1H221MP51013RU

DigiKey Part Number
4191-EJ1H221MP51013RUCT-ND - Cut Tape (CT)
4191-EJ1H221MP51013RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1H221MP51013RU
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.37100£3.71
50£0.27840£13.92
100£0.24910£24.91
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.18759£150.07
1,600£0.17356£277.70
2,400£0.16648£399.55
4,000£0.15859£634.36
5,600£0.15396£862.18
8,000£0.14948£1,195.84
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800