EK1A102MP50816EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.07144
Datasheet

Parametric Equivalent


Rubycon
In Stock: 801
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.50000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 593
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 267
Unit Price: £0.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 870
Unit Price: £0.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 945
Unit Price: £0.53000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1A102MP50816EU

DigiKey Part Number
4191-EK1A102MP50816EUCT-ND - Cut Tape (CT)
4191-EK1A102MP50816EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EK1A102MP50816EU
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
894 mA @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.11611£116.11
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800