
ED1E221MP26311U | |
|---|---|
DigiKey Part Number | 4191-ED1E221MP26311UCT-ND - Cut Tape (CT) 4191-ED1E221MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1E221MP26311U |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1E221MP26311U | Chinsan (Elite) | 396 | 4191-EL1E221MP26311UCT-ND | £0.17000 | Parametric Equivalent |
| PF1E221MP26311U | Chinsan (Elite) | 3 | 4191-PF1E221MP26311UCT-ND | £0.15000 | Parametric Equivalent |
| 227CKE025MGM | CORNELL DUBILIER KNOWLES | 6,262 | 1572-1697-ND | £0.30000 | Parametric Equivalent |
| 25YXG220MEFC6.3X11 | Rubycon | 283,666 | 1189-1233-ND | £0.24000 | Parametric Equivalent |
| 25YXS220MEFC6.3X11 | Rubycon | 378 | 1189-25YXS220MEFC6.3X11-ND | £0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10600 | £1.06 |
| 50 | £0.07640 | £3.82 |
| 100 | £0.06690 | £6.69 |
| 500 | £0.05068 | £25.34 |
| 1,000 | £0.04554 | £45.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04126 | £82.52 |
| 4,000 | £0.03769 | £150.76 |
| 6,000 | £0.03588 | £215.28 |
| 10,000 | £0.03387 | £338.70 |
| 14,000 | £0.03269 | £457.66 |
| 20,000 | £0.03155 | £631.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

