Direct
Direct
Direct
Upgrade

ESMR401VSN391MP50S | |
|---|---|
DigiKey Part Number | 565-4471-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN391MP50S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN391MP50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.432 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.52000 | £4.52 |
| 10 | £3.13400 | £31.34 |
| 50 | £2.56140 | £128.07 |
| 200 | £2.23120 | £446.24 |
| 600 | £2.04400 | £1,226.40 |
| 1,000 | £1.97405 | £1,974.05 |
| 2,600 | £1.86640 | £4,852.64 |
| Unit Price without VAT: | £4.52000 |
|---|---|
| Unit Price with VAT: | £5.42400 |




