
EKMW401VSN391MP50S | |
|---|---|
DigiKey Part Number | 565-EKMW401VSN391MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW401VSN391MP50S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW401VSN391MP50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3881 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £4.29200 | £42.92 |
| 50 | £3.55300 | £177.65 |
| 200 | £3.12670 | £625.34 |
| 600 | £2.88508 | £1,731.05 |
| 1,000 | £2.79484 | £2,794.84 |
| 2,600 | £2.66412 | £6,926.71 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |

