ESMG161ELL3R3MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 969
Unit Price: £0.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.08834
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.08425
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06021
Datasheet

Upgrade


Rubycon
In Stock: 1,985
Unit Price: £0.25000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.07207
Datasheet

Upgrade


Rubycon
In Stock: 120
Unit Price: £0.38000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.08425
Datasheet

Upgrade


Rubycon
In Stock: 1,000
Unit Price: £0.34000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06438
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.05888
Datasheet
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG161ELL3R3MF11D

DigiKey Part Number
565-1163-ND
Manufacturer
Manufacturer Product Number
ESMG161ELL3R3MF11D
Description
CAP ALUM 3.3UF 20% 160V RADIAL
Customer Reference
Detailed Description
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes