
ESMG160ETD102MJ16S | |
|---|---|
DigiKey Part Number | 565-ESMG160ETD102MJ16SCT-ND - Cut Tape (CT) 565-ESMG160ETD102MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG160ETD102MJ16S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1775 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.20135 | £161.08 |
| 1,600 | £0.18675 | £298.80 |
| 2,400 | £0.17939 | £430.54 |
| Unit Price without VAT: | £0.20135 |
|---|---|
| Unit Price with VAT: | £0.24162 |

