Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EMVY630ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2503-2-ND - Tape & Reel (TR) 565-2503-1-ND - Cut Tape (CT) 565-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA101MKE0S |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.72500 | £7.25 |
| 50 | £0.55820 | £27.91 |
| 100 | £0.50570 | £50.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.44936 | £112.34 |
| 500 | £0.41500 | £207.50 |
| 750 | £0.39768 | £298.26 |
| 1,250 | £0.37834 | £472.93 |
| 1,750 | £0.36698 | £642.21 |
| 2,500 | £0.35600 | £890.00 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |






