
AEA1213101M063R | |
|---|---|
DigiKey Part Number | 478-AEA1213101M063RTR-ND - Tape & Reel (TR) 478-AEA1213101M063RCT-ND - Cut Tape (CT) 478-AEA1213101M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213101M063R |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.11100 | £11.11 |
| 50 | £0.87100 | £43.55 |
| 100 | £0.79500 | £79.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.71380 | £178.45 |
| 500 | £0.66430 | £332.15 |
| 750 | £0.63932 | £479.49 |
| 1,250 | £0.61146 | £764.33 |
| 1,750 | £0.59510 | £1,041.42 |
| 2,500 | £0.57929 | £1,448.22 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

