100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1213101M080R

DigiKey Part Number
478-AEA1213101M080RTR-ND - Tape & Reel (TR)
478-AEA1213101M080RCT-ND - Cut Tape (CT)
478-AEA1213101M080RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1213101M080R
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Factory Stock: 4,250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.25000£1.25
10£0.81000£8.10
50£0.62680£31.34
100£0.56890£56.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.50688£126.72
500£0.46908£234.54
750£0.45000£337.50
1,250£0.42874£535.93
1,750£0.41623£728.40
2,500£0.40416£1,010.40
Manufacturers Standard Package
Unit Price without VAT:£1.25000
Unit Price with VAT:£1.50000