EKZE250ETD101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 6,310
Unit Price: £0.31000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16,742
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18,983
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,952
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 13,833
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,379
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,151
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,117
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.02625
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.11720
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.07877
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,827
Unit Price: £0.17000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ETD101MF11D

DigiKey Part Number
565-EKZE250ETD101MF11DTR-ND - Tape & Reel (TR)
565-EKZE250ETD101MF11DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE250ETD101MF11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
162 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes