
EKMQ251VSN102MR40S | |
|---|---|
DigiKey Part Number | 565-2978-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN102MR40S |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN102MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.46000 | £6.46 |
| 10 | £4.57700 | £45.77 |
| 50 | £3.79820 | £189.91 |
| 200 | £3.34920 | £669.84 |
| 600 | £3.09480 | £1,856.88 |
| 1,000 | £2.99978 | £2,999.78 |
| 2,600 | £2.87470 | £7,474.22 |
| Unit Price without VAT: | £6.46000 |
|---|---|
| Unit Price with VAT: | £7.75200 |

