EKMH201VNN102MA35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 271
Unit Price: £5.28000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £3.05020
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £3.00355
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £2.65135
Datasheet

Upgrade


Chemi-Con
In Stock: 249
Unit Price: £4.82000
Datasheet

Direct


Nichicon
In Stock: 1,487
Unit Price: £5.43000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £7.14240
Datasheet

Upgrade


Rubycon
In Stock: 33
Unit Price: £8.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.80080
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £4.06400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.77990
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £6.72000
Datasheet

Upgrade


Nichicon
In Stock: 142
Unit Price: £5.50000
Datasheet

Upgrade


Nichicon
In Stock: 137
Unit Price: £6.63000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH201VNN102MA35T

DigiKey Part Number
EKMH201VNN102MA35T-ND
Manufacturer
Manufacturer Product Number
EKMH201VNN102MA35T
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
249mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable