Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKHE421ELL560MJ50S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL560MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL560MJ50S |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL560MJ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 936 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.21000 | £12.10 |
| 50 | £0.95140 | £47.57 |
| 100 | £0.86990 | £86.99 |
| 800 | £0.69856 | £558.85 |
| 1,600 | £0.65959 | £1,055.34 |
| 3,200 | £0.62723 | £2,007.14 |
| 5,600 | £0.60516 | £3,388.90 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |



