EKHE401ELL560MJ45S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,000
Unit Price: £2.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 944
Unit Price: £2.47000
Datasheet
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHE401ELL560MJ45S

DigiKey Part Number
565-EKHE401ELL560MJ45S-ND
Manufacturer
Manufacturer Product Number
EKHE401ELL560MJ45S
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHE401ELL560MJ45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
505 mA @ 120 Hz
Ripple Current @ High Frequency
909 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.39000£2.39
10£1.60400£16.04
50£1.27600£63.80
100£1.17240£117.24
800£0.95525£764.20
1,600£0.90587£1,449.39
3,200£0.86488£2,767.62
5,600£0.83692£4,686.75
Manufacturers Standard Package
Unit Price without VAT:£2.39000
Unit Price with VAT:£2.86800