CZ5351B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32736
Datasheet
Zener Diode 14 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5351B TR PBFREE

DigiKey Part Number
1514-CZ5351BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZ5351B TR PBFREE
Description
DIODE ZENER 14V 5W DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800£0.26410£739.48
Unit Price without VAT:£0.26410
Unit Price with VAT:£0.31692