Parametric Equivalent

CZ5351B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5351BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZ5351B BK PBFREE |
Description | DIODE ZENER 14V 5W DO201 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32736 | £654.72 |
| Unit Price without VAT: | £0.32736 |
|---|---|
| Unit Price with VAT: | £0.39283 |


