CN645 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.47000
Datasheet
Diode 225 V 400mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN645 TR

DigiKey Part Number
CN645TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CN645 TR
Description
DIODE STANDARD 225V 400MA DO41
Customer Reference
Detailed Description
Diode 225 V 400mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
225 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 225 V
Capacitance @ Vr, F
11pF @ 12V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types