Central Semiconductor Corp Single Diodes

Results: 665
Stocking Options
Environmental Options
Media
Exclude
665Results
Applied FiltersRemove All

Showing
of 665
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
CMOTVS5V7 BK
DIODE STANDARD 240V 200MA SOD523
Central Semiconductor Corp
17,787
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.08095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
240 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 240 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
CMOTVS5V7 BK
DIODE STANDARD 75V 250MA SOD523
Central Semiconductor Corp
24,523
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.17164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
500 pA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
250,404
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.10718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
6pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
22,515
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.23280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
280pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
16,345
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.26071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
100pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
CMOTVS5V7 BK
DIODE SCHOTTKY 40V 200MA SOD523
Central Semiconductor Corp
56,047
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.11318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD-882
DIODE SCHOTTKY 20V 500MA SOD882
Central Semiconductor Corp
135,100
In Stock
1 : £0.45000
Cut Tape (CT)
8,000 : £0.07345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
220 mV @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
8 µA @ 10 V
30pF @ 1V, 1MHz
-
-
Surface Mount
SOD-882
SOD-882
-65°C ~ 150°C
9,260
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.22935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
176,503
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.15120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
280pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
24,245
In Stock
1 : £0.59000
Cut Tape (CT)
5,000 : £0.34735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.4 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
CMOTVS5V7 BK
DIODE SCHOTTKY 30V 100MA SOD523
Central Semiconductor Corp
2,460
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.22882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
CMHZ5230B TR13 PBFREE
DIODE STANDARD 150V 150MA SOD123
Central Semiconductor Corp
14,190
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.20911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
150 V
150mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
1 nA @ 125 V
8pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
8,750
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.23385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 400 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
SOT323
DIODE STANDARD 75V 250MA SOT323
Central Semiconductor Corp
8,985
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.18663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
CMMR1S-02 TR PBFREE
DIODE STANDARD 200V 1A SOD123F
Central Semiconductor Corp
11,767
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.24194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
1 µA @ 200 V
9pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
3,000
In Stock
1 : £1.63000
Cut Tape (CT)
3,000 : £0.46219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.7 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
CMPTH81 TR
DIODE STANDARD 75V 250MA SOT23
Central Semiconductor Corp
28,638
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.03448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1 V @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-65°C ~ 150°C
2,635
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.09744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
60pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 125°C
14,303
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.10793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
84,146
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.11842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
280pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
52,963
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.12892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 600 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SOD27, DO-35 Axial
DIODE STANDARD 75V 150MA DO35
Central Semiconductor Corp
27,833
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.02773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 200°C
5,947
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.12592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
280pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
15,188
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.08020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
50pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
2,290
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.11314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
70pF @ 10V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
Showing
of 665

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.