


CMZ5365BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5365BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5365BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5365BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5365BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.82700 | £8.27 |
| 100 | £0.55240 | £55.24 |
| 500 | £0.43472 | £217.36 |
| 1,000 | £0.39687 | £396.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34880 | £1,046.40 |
| 6,000 | £0.32461 | £1,947.66 |
| 9,000 | £0.31229 | £2,810.61 |
| 15,000 | £0.29845 | £4,476.75 |
| 21,000 | £0.29344 | £6,162.24 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

