CLL5238B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.03814
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.02193
Datasheet
Image for CLL5238B TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5238B TR PBFREE

DigiKey Part Number
1514-CLL5238BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL5238B TR PBFREE
Description
8.7V 500MW SMD DIODE-ZENER SINGL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,500£0.03770£659.75
Unit Price without VAT:£0.03770
Unit Price with VAT:£0.04524