Parametric Equivalent

CLL5238B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5238BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL5238B BK PBFREE |
Description | 8.7V 500MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.03814 | £610.24 |
| Unit Price without VAT: | £0.03814 |
|---|---|
| Unit Price with VAT: | £0.04577 |


