
CLL4750A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4750ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4750ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4750ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4750A TR PBFREE |
Description | DIODE ZENER 27V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25600 | £2.56 |
| 100 | £0.16280 | £16.28 |
| 500 | £0.12262 | £61.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.10302 | £154.53 |
| 3,000 | £0.09313 | £279.39 |
| 4,500 | £0.08809 | £396.41 |
| 7,500 | £0.07928 | £594.60 |
| 10,500 | £0.07554 | £793.17 |
| 15,000 | £0.07403 | £1,110.45 |
| 37,500 | £0.06572 | £2,464.50 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

