
1N4757A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4757ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4757ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4757A TR PBFREE |
Description | DIODE ZENER 51V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21500 | £2.15 |
| 100 | £0.14510 | £14.51 |
| 500 | £0.11294 | £56.47 |
| 1,000 | £0.08676 | £86.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08227 | £411.35 |
| 10,000 | £0.07105 | £710.50 |
| 15,000 | £0.06963 | £1,044.45 |
| 25,000 | £0.06314 | £1,578.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |



