1N4623 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.17952

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.14763
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.16646

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.61546
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.71269
Datasheet

Similar


onsemi
In Stock: 4,018
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 10,032
Unit Price: £0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07646
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07646
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.29388
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.69991
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.39859
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06166
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,532
Unit Price: £0.40000
Datasheet
Image for 1N4623 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4623 BK PBFREE

DigiKey Part Number
1514-1N4623BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4623 BK PBFREE
Description
DIODE ZENER 4.3V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.15954£797.70
Unit Price without VAT:£0.15954
Unit Price with VAT:£0.19145