HSMH-L640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 2,202
Unit Price: £0.20000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 3,303
Unit Price: £0.67000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 6,326
Unit Price: £0.67000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.08901
Datasheet
Red 639nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-L640

DigiKey Part Number
HSMH-L640-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMH-L640
Description
LED RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMH-L640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable