Red LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD11-21VRC/TR8

DigiKey Part Number
L62001TR-ND - Tape & Reel (TR)
L62001CT-ND - Cut Tape (CT)
L62001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD11-21VRC/TR8
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD11-21VRC/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,326
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.46400£4.64
100£0.31250£31.25
500£0.25864£129.32
1,000£0.22886£228.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21508£645.24
6,000£0.19819£1,189.14
9,000£0.18698£1,682.82
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400