50mcd LED Indication - Discrete

Results: 247
Stocking Options
Environmental Options
Media
Exclude
247Results
Applied FiltersRemove All

Showing
of 247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
MFG_WL-SMSW Series
155124VS73200
LED GREEN CLEAR 1204 SMD R/A
Würth Elektronik
24,129
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
573nm
575nm
-
-
-
2-SMD, Side View
1204
3.20mm L x 1.50mm W
1.20mm
APT1608SGC
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
390,060
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.04450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
0805 (2012 Metric)
APT2012CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
8,277
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.04625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
APG Series
APG1608CGKC/T
LED GREEN CLEAR CHIP SMD
Kingbright
174,195
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.04671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
APT3216SRCPRV
APT3216CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
51,261
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.06177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
0.75mm
APHCM2012
APHCM2012CGCK-F01
LED GREEN CLEAR CHIP SMD
Kingbright
50,064
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.05234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
110°
Surface Mount
570nm
574nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APTR3216 SERIES
APTR3216CGCK
LED GREEN CLEAR CHIP SMD BOT ENT
Kingbright
31,878
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.06442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2.1V
20mA
120°
Surface Mount, Bottom Entry
570nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
434,234
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.05918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
APTD3216 SERIES
APTD3216EC
LED RED CLEAR 2SMD
Kingbright
121,646
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.06707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.60mm Dia
2V
20mA
35°
Surface Mount
617nm
627nm
-
-
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
APTD3216 SERIES
APTD3216SGC
LED GREEN CLEAR 2SMD
Kingbright
46,340
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.60mm Dia
2.2V
20mA
35°
Surface Mount
568nm
565nm
-
-
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
APA Series
APA1606CGCK
LED GREEN CLEAR CHIP SMD R/A
Kingbright
1,397
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2.1V
20mA
110°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
Chip LED
1.60mm L x 1.20mm W
0.60mm
150040xS732x0
150040VS73240
LED GREEN CLEAR 0402 SMD
Würth Elektronik
3,929
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.11135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
570nm
572nm
-
-
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
HS SERIES
HSME-C191
LED GREEN DIFFUSED 0603 SMD
Broadcom Limited
11,396
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.12242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
50mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.1V
20mA
170°
Surface Mount
572nm
570nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
APT1608SGC
APT1608LSECK/J4-PRV
LED ORANGE CLEAR 2SMD
Kingbright
28,245
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.13500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.8V
2mA
120°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
0805 (2012 Metric)
APT2012LSECK/J4-PRV
LED ORANGE CLEAR 2SMD
Kingbright
12,545
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.13500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.8V
2mA
140°
Surface Mount
605nm
611nm
-
-
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
138,849
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.12616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
0805 (2012 Metric)
APT2012LZGCK
LED GREEN CLEAR 2SMD
Kingbright
62,220
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.13013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 1.25mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
-
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
AM2520EC09
AM2520EC09
LED RED CLEAR SMD BOTTOM ENT
Kingbright
30,538
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.16091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
1.90mm Dia
2V
20mA
20°
Surface Mount, Bottom Entry
617nm
627nm
-
-
-
2-SMD, Z-Bend
SMD
2.50mm L x 2.00mm W
2.90mm
8,872
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.13013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
50mcd
Round with Domed Top
0.70mm Dia
1.8V
2mA
60°
Surface Mount
625nm
640nm
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
7,046
In Stock
1 : £0.97000
Cut Tape (CT)
4,000 : £0.28698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
50mcd
Rectangle with Flat Top
2.00mm x 1.25mm
3V
5mA
150°
Surface Mount
-
-
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
QBLP631-AG
QBLP631-AG
LED YLW-GRN CLEAR 0805 SMD
QT Brightek (QTB)
370,439
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
-
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C191TGKT
LTST-C191KEKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
17,986
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.04841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
50mcd
Rectangle
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
624nm
624nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.55mm
SMLP1 Series
SML-P12Y2TT86R
LED YELLOW CLEAR 1006 SMD
Rohm Semiconductor
38,576
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.06853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
50mcd
Square with Flat Top
0.60mm
2.1V
20mA
-
Surface Mount
580nm
-
-
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
2-SMD, No Lead HELI Series
APA2106CGCK
LED GREEN CLEAR SMD R/A
Kingbright
23,377
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
SMD
2.10mm L x 1.00mm W
0.60mm
APA2107
APA2107CGCK
LED GREEN CLEAR 2SMD R/A
Kingbright
4,084
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
50mcd
Rectangle with Domed Top
1.70mm x 0.60mm
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
2-SMD
2.10mm L x 1.00mm W
0.70mm
Showing
of 247

50mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.