
CMD11-21SRC/TR8 | |
|---|---|
DigiKey Part Number | L62011TR-ND - Tape & Reel (TR) L62011CT-ND - Cut Tape (CT) L62011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21SRC/TR8 |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21SRC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.46400 | £4.64 |
| 100 | £0.34060 | £34.06 |
| 500 | £0.28574 | £142.87 |
| 1,000 | £0.26777 | £267.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22537 | £450.74 |
| 4,000 | £0.20361 | £814.44 |
| 6,000 | £0.19510 | £1,170.60 |
| 10,000 | £0.18698 | £1,869.80 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

