
SF-3812F2000T-2 | |
|---|---|
DigiKey Part Number | SF-3812F2000T-2TR-ND - Tape & Reel (TR) SF-3812F2000T-2CT-ND - Cut Tape (CT) SF-3812F2000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F2000T-2 |
Description | FUSE BRD MT 20A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F2000T-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 130A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 356.0 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-3812F2000T-2 | Bourns Inc. | 2,400 | SF-3812F2000T-2CT-ND | £3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 5 | £2.82400 | £14.12 |
| 10 | £2.60500 | £26.05 |
| 50 | £2.16060 | £108.03 |
| 100 | £1.99280 | £199.28 |
| 250 | £1.79000 | £447.50 |
| 500 | £1.64956 | £824.78 |
| 1,000 | £1.58722 | £1,587.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.36139 | £3,403.48 |
| 5,000 | £1.29675 | £6,483.75 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |



