
SF-2410FPA800W-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FPA800W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA800W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA800W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA800W-2 |
Description | FUSE BOARD MOUNT 8A 125VDC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 16.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 5 | £0.88400 | £4.42 |
| 10 | £0.81400 | £8.14 |
| 50 | £0.67560 | £33.78 |
| 100 | £0.62330 | £62.33 |
| 250 | £0.56024 | £140.06 |
| 500 | £0.51660 | £258.30 |
| 1,000 | £0.47616 | £476.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.43867 | £877.34 |
| 4,000 | £0.40389 | £1,615.56 |
| 6,000 | £0.38471 | £2,308.26 |
| 10,000 | £0.36171 | £3,617.10 |
| 14,000 | £0.36124 | £5,057.36 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

