7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FPA700W-2

DigiKey Part Number
118-SF-2410FPA700W-2TR-ND - Tape & Reel (TR)
118-SF-2410FPA700W-2CT-ND - Cut Tape (CT)
118-SF-2410FPA700W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FPA700W-2
Description
FUSE BOARD MOUNT 7A 125VDC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
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
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
14.2
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0097 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
5£0.88400£4.42
10£0.81400£8.14
50£0.67560£33.78
100£0.62330£62.33
250£0.56024£140.06
500£0.51660£258.30
1,000£0.47616£476.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.43867£877.34
4,000£0.40389£1,615.56
6,000£0.38471£2,308.26
10,000£0.36171£3,617.10
14,000£0.36124£5,057.36
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400