
SF-2410FA1200W-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FA1200W-2TR-ND - Tape & Reel (TR) 118-SF-2410FA1200W-2CT-ND - Cut Tape (CT) 118-SF-2410FA1200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FA1200W-2 |
Description | FUSE BOARD MOUNT 12A 65VDC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FA1200W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 39.3 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 5 | £1.08600 | £5.43 |
| 10 | £1.00300 | £10.03 |
| 50 | £0.83160 | £41.58 |
| 100 | £0.76720 | £76.72 |
| 250 | £0.68944 | £172.36 |
| 500 | £0.63568 | £317.84 |
| 1,000 | £0.58584 | £585.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53964 | £1,079.28 |
| 4,000 | £0.49677 | £1,987.08 |
| 6,000 | £0.47313 | £2,838.78 |
| 10,000 | £0.45386 | £4,538.60 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

