
SF-1206HI250M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HI250M-2TR-ND - Tape & Reel (TR) 118-SF-1206HI250M-2CT-ND - Cut Tape (CT) 118-SF-1206HI250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI250M-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI250M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.19 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.065 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 5 | £0.65400 | £3.27 |
| 10 | £0.60200 | £6.02 |
| 50 | £0.49980 | £24.99 |
| 100 | £0.46110 | £46.11 |
| 250 | £0.41452 | £103.63 |
| 500 | £0.38226 | £191.13 |
| 1,000 | £0.35240 | £352.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30946 | £928.38 |
| 6,000 | £0.28489 | £1,709.34 |
| 9,000 | £0.27134 | £2,442.06 |
| 15,000 | £0.25935 | £3,890.25 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

