
SF-1206FP050-2 | |
|---|---|
DigiKey Part Number | SF-1206FP050-2TR-ND - Tape & Reel (TR) SF-1206FP050-2CT-ND - Cut Tape (CT) SF-1206FP050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP050-2 |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.015 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 5 | £0.59400 | £2.97 |
| 10 | £0.54800 | £5.48 |
| 50 | £0.45500 | £22.75 |
| 100 | £0.41990 | £41.99 |
| 250 | £0.37740 | £94.35 |
| 500 | £0.34806 | £174.03 |
| 1,000 | £0.32088 | £320.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26518 | £1,325.90 |
| 10,000 | £0.24401 | £2,440.10 |
| 15,000 | £0.23372 | £3,505.80 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

