
8916 003100 | |
|---|---|
DigiKey Part Number | BEL3729-100-ND |
Manufacturer | |
Manufacturer Product Number | 8916 003100 |
Description | HOOK-UP STRND 14AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.86030 | £286.03 |
| 200 | £2.71930 | £543.86 |
| 300 | £2.63953 | £791.86 |
| 500 | £2.54174 | £1,270.87 |
| 700 | £2.47893 | £1,735.25 |
| 1,000 | £2.41368 | £2,413.68 |
| 2,500 | £2.25219 | £5,630.48 |
| Unit Price without VAT: | £2.86030 |
|---|---|
| Unit Price with VAT: | £3.43236 |

