Image for 7959A B59500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7959A B59500

DigiKey Part Number
BEL2705-500-ND
Manufacturer
Manufacturer Product Number
7959A B59500
Description
CABLE CAT5E 8COND 18AWG BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 18 AWG Foil, Braid 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.630" (16.00mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, Rip Cord, UV Resistant
Operating Temperature
-40°C ~ 90°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
500£15.06214£7,531.07
Manufacturers Standard Package
Unit Price without VAT:£15.06214
Unit Price with VAT:£18.07457