
T18-2VPRL-9M | |
|---|---|
DigiKey Part Number | 2170-T18-2VPRL-9M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2VPRL-9M |
Description | PHOTO SENS RECEIVER 25M 9M CBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1.5ms, 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared, Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 354.33" (9m) |
Sensing Distance 82.02' (25m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.33000 | £96.33 |
| Unit Price without VAT: | £96.33000 |
|---|---|
| Unit Price with VAT: | £115.59600 |









