
T18-2NAEJ-9M | |
|---|---|
DigiKey Part Number | 2170-T18-2NAEJ-9M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2NAEJ-9M |
Description | T18-2 SERIES: EMITTER WITH BEAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) |
Datasheet | Datasheet |
Category | Response Time 1ms, 1.5ms |
Manufacturer Banner Engineering Corporation | Light Source Red (624nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP68, IP69K |
Part Status Active | Cable Length 354.331" (9000.00mm) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 82.02' (25m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.58000 | £75.58 |
| Unit Price without VAT: | £75.58000 |
|---|---|
| Unit Price with VAT: | £90.69600 |








