Through-Beam Optical Sensor 82.02' (25m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2NAEL-9M

DigiKey Part Number
2170-T18-2NAEL-9M-ND
Manufacturer
Manufacturer Product Number
T18-2NAEL-9M
Description
EMITTER 25M INP 9M CBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 82.02' (25m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
1.5ms, 1ms
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP68, IP69, IEC, NEMA 6P
Sensing Method
Through-Beam
Cable Length
354.33" (9m)
Sensing Distance
82.02' (25m)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£70.40000£70.40
Manufacturers Standard Package
Unit Price without VAT:£70.40000
Unit Price with VAT:£84.48000