
MSB200FR | |
|---|---|
DigiKey Part Number | MSB200FR-ND |
Manufacturer | |
Manufacturer Product Number | MSB200FR |
Description | BATTERY LEAD ACID 2V 200AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 200Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.81" L x 4.37" W x 14.06" H (173.0mm x 111.0mm x 357.0mm) | |
Termination Style | Nut and Bolt, M8 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 16300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £361.05000 | £361.05 |
| Unit Price without VAT: | £361.05000 |
|---|---|
| Unit Price with VAT: | £433.26000 |

