2 V Batteries Rechargeable (Secondary)

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
0810-0004
BATTERY LEAD ACID 2V 2.5AH
EnerSys
298
In Stock
1 : £21.18000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
2.5Ah
1.35" Dia x 2.41" H (34.3mm x 61.2mm)
Spade, .187" (4.7mm)
0800-0004
BATTERY LEAD ACID 2V 5AH
EnerSys
74
In Stock
1 : £31.48000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
5Ah
1.75" Dia x 2.87" H (44.5mm x 72.9mm)
Spade, .250" (6.3mm)
0850-0004
BATTERY LEAD ACID 2V 8AH
EnerSys
20
In Stock
1 : £48.85000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
8Ah
1.75" Dia x 3.94" H (44.5mm x 100.1mm)
Spade, .250" (6.3mm)
0820-0004
BATTERY LEAD ACID 2V 25AH
EnerSys
14
In Stock
1 : £125.33000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
25Ah
2.57" Dia x 6.25" H (65.3mm x 158.8mm)
Threaded Post, M6 and M8
0860-0004
BATTERY LEAD ACID 2V 4.5AH
EnerSys
0
In Stock
Check Lead Time
1 : £32.89000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
4.5Ah
1.35" Dia x 3.78" H (34.3mm x 96.0mm)
Spade, .187" (4.7mm)
0810-2044
BATTERY LEAD ACID 2V 2.5AH
EnerSys
0
In Stock
Check Lead Time
50 : £20.20620
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
2.5Ah
2.65" Dia x 1.35" H (67.3mm x 34.3mm)
Spade, .187" (4.7mm)
PG-2V100-B-FR 2V107A;20HR. RATE
PG-2V100-B-FR 2V107A;20HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
2 : £126.38000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
105Ah
6.69" L x 2.83" W x 8.43" H (169.9mm x 71.9mm x 214.1mm)
Bolt, M6
PG-2V150-B-FR 2V160A;10HR. RATE
PG-2V150-B-FR 2V160A;10HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
2 : £155.07500
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
157.6Ah
6.69" L x 3.86" W x 8.43" H (169.9mm x 98.0mm x 214.1mm)
Bolt, M6
PSOPZV200 (2V 200AH) TUBULAR GEL
PSOPZV200 (2V 200AH) TUBULAR GEL
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £210.37000
Bulk
Bulk
Active
Lead Acid (VRLA)
2V
2 V
252.8Ah
4.06" L x 8.11" W x 14.00" H (103.1mm x 206.0mm x 355.6mm)
Bolt, M8
PG-2V200;2VLONGLIFE;2V;212AH 20H
PG-2V200;2VLONGLIFE;2V;212AH 20H
Power Sonic Corporation
0
In Stock
Check Lead Time
2 : £236.33000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
212Ah
6.69" L x 4.33" W x 13.26" H (169.9mm x 110.0mm x 336.8mm)
Bolt, M8
PSOPZV420 (2V 420AH) TUBULAR GEL
PSOPZV420 (2V 420AH) TUBULAR GEL
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £338.61000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
2V
2 V
530.9Ah
5.17" L x 8.11" W x 18.50" H (131.3mm x 206.0mm x 469.9mm)
Bolt, M8
PG-2V300-B-FR; 324AH 20HR CAP, 3
PG-2V300-B-FR; 324AH 20HR CAP, 3
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £351.53000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
320Ah
6.69" L x 5.91" W x 13.77" H (169.9mm x 150.1mm x 349.8mm)
Bolt, M8
PSOPZV490 (2V 490AH) TUBULAR GEL
PSOPZV490 (2V 490AH) TUBULAR GEL
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £381.82000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
2V
2 V
619.4Ah
6.54" L x 8.11" W x 18.50" H (166.1mm x 206.0mm x 469.9mm)
Bolt, M8
MSB200FR
BATTERY LEAD ACID 2V 200AH
B B Battery
0
In Stock
Check Lead Time
1 : £394.18000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
200Ah
6.81" L x 4.37" W x 14.06" H (173.0mm x 111.0mm x 357.0mm)
Nut and Bolt, M8
PG-2V400-B-FR 2V426A;10HR. RATE
PG-2V400-B-FR 2V426A;10HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £399.12000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
424Ah
8.27" L x 6.89" W x 13.77" H (210.1mm x 175.0mm x 349.8mm)
Bolt, M8
PG-2V500-B-FR 2V540A; 20HR. RATE
PG-2V500-B-FR 2V540A; 20HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £464.89000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
530Ah
9.45" L x 6.88" W x 13.80" H (240.0mm x 174.8mm x 350.5mm)
Bolt, M8
PG-2V600-B-FR 2V646A; 20HR. RATE
PG-2V600-B-FR 2V646A; 20HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £556.98000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
640Ah
11.81" L x 6.89" W x 13.76" H (300.0mm x 175.0mm x 349.6mm)
Bolt, M8
PG-2V600-B  2V646A; 20HR. RATE
PG-2V600-B 2V646A; 20HR. RATE
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £587.00000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
640Ah
11.81" L x 6.89" W x 13.76" H (300.0mm x 175.0mm x 349.6mm)
Bolt, M8
PG-2V1000 FR;2VLONGLIFE;2V;1060A
PG-2V1000 FR;2VLONGLIFE;2V;1060A
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £987.09000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
1.06kAh
18.70" L x 6.89" W x 13.77" H (475.0mm x 175.0mm x 349.8mm)
Bolt, M8
PG-2V2000 M8 FR  2V2134A;20HR.RA
PG-2V2000 M8 FR 2V2134A;20HR.RA
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £1,166.87000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
2.12kAh
19.30" L x 13.80" W x 13.74" H (490.2mm x 350.5mm x 349.0mm)
Bolt, M8
PG-2V1500-B-FR  2V1600A;20HR.RAT
PG-2V1500-B-FR 2V1600A;20HR.RAT
Power Sonic Corporation
0
In Stock
Check Lead Time
1 : £1,472.57000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA, AGM)
2V
2 V
1.59kAh
15.90" L x 13.90" W x 13.74" H (403.9mm x 353.1mm x 349.0mm)
Bolt, M8
Showing
of 21

2 V Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.