N-Channel 1200 V 8A 52W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0350120D

DigiKey Part Number
5875-AC3M0350120D-ND
Manufacturer
Manufacturer Product Number
AC3M0350120D
Description
SIC MOSFET N-CH 1200V 8A TO247-3
Customer Reference
Detailed Description
N-Channel 1200 V 8A 52W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
460mOhm @ 3.6A, 15V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Vgs (Max)
+19V, -8V
Power Dissipation (Max)
52W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of £149.58 or more for products shipped by APSEMI
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.42000£2.42
10£2.25600£22.56
60£1.80500£108.30
240£1.46488£351.57
450£1.22073£549.33
900£1.12306£1,010.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400