B62.915JGB.00310 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: £328.28000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module, PCIe 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62.915JGB.00310

DigiKey Part Number
1582-B62.915JGB.00310-ND
Manufacturer
Manufacturer Product Number
B62.915JGB.00310
Description
SSD 240GB M.2 PCIE TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.2GB/s
Manufacturer
Apacer Memory America
Speed - Write
1GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Not For New Designs
Current - Max
450mA
Memory Size
240GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
30.00mm x 22.00mm x 3.88mm
Form Factor
M.2 Module, PCIe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B62.915JGB.00320Apacer Memory America01582-B62.915JGB.00320-ND£328.28000MFR Recommended
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£411.31000£411.31
10£378.04600£3,780.46
Manufacturers Standard Package
Unit Price without VAT:£411.31000
Unit Price with VAT:£493.57200