Image for B62.915JGB.00320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62.915JGB.00320

DigiKey Part Number
1582-B62.915JGB.00320-ND
Manufacturer
Manufacturer Product Number
B62.915JGB.00320
Description
SSD 240GB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
890MB/s
Manufacturer
Apacer Memory America
Speed - Write
745MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 3
Part Status
Active
Current - Max
445mA
Memory Size
240GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
30.00mm x 22.00mm x 3.88mm
Form Factor
M.2 Module
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£328.28000£328.28
Manufacturers Standard Package
Unit Price without VAT:£328.28000
Unit Price with VAT:£393.93600