Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.915HGB.00310

DigiKey Part Number
1582-B72.915HGB.00310-ND
Manufacturer
Manufacturer Product Number
B72.915HGB.00310
Description
SSD 120GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.55GB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Not For New Designs
Current - Max
545mA
Memory Size
120GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.88mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£234.65000£234.65
10£215.87800£2,158.78
25£208.66240£5,216.56
Manufacturers Standard Package
Unit Price without VAT:£234.65000
Unit Price with VAT:£281.58000