
AM7480N | |
|---|---|
DigiKey Part Number | 5318-AM7480N-ND |
Manufacturer | |
Manufacturer Product Number | AM7480N |
Description | MOSFET N-CH 80V 12A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 80 V 12A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 9.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1216 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.77100 | £7.71 |
| 100 | £0.69410 | £69.41 |
| 500 | £0.53990 | £269.95 |
| 1,000 | £0.44349 | £443.49 |
| 3,000 | £0.38564 | £1,156.92 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

