I2C Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I2C Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module
Power µModule® Solutions
Power µModule® Solutions

LTM2883HY-3I#PBF

DigiKey Part Number
LTM2883HY-3I#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2883HY-3I#PBF
Description
DGTL ISOLTR 2.5KV 6CH I2C 32BBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2883HY-3I#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
Yes
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
350ns, 350ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£31.64000£31.64
10£25.84600£258.46
25£24.39880£609.97
119£22.64924£2,695.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.64000
Unit Price with VAT:£37.96800