32-BBGA Module Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : £17.00000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £17.00000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
3,938 In Stock | 1 : £19.31000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
1,462 In Stock | 1 : £19.31000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
1,042 In Stock | 1 : £19.31000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £19.31000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
14 In Stock | 1 : £22.24000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
188 In Stock | 1 : £22.26000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
25 In Stock | 1 : £22.26000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
213 In Stock | 1 : £23.96000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £23.96000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
23 In Stock | 1 : £34.86000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £34.86000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : £15.30000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
32 In Stock | 1 : £17.00000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
38 In Stock | 1 : £22.26000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
64 In Stock | 1 : £17.00000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
200 In Stock | 1 : £19.17000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
160 In Stock | 1 : £21.86000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
113 In Stock | 1 : £22.24000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
46 In Stock | 1 : £22.67000 Tray | - | Tray | Active | Capacitive Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
109 In Stock | 1 : £24.43000 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
0 In Stock Check Lead Time | 119 : £14.38395 Tray | - | Tray | Active | Capacitive Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | ||
77 In Stock | 1 : £15.57000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 119 : £15.83034 Tray | - | Tray | Active | Capacitive Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |