Analog Devices Inc. Digital Isolators

Results: 1,632
Stocking Options
Environmental Options
Media
Exclude
1,632Results
Applied FiltersRemove All

Showing
of 1,632
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
5,615
In Stock
1 : £1.78000
Cut Tape (CT)
1,000 : £0.95332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
6,609
In Stock
1 : £2.37000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
1Mbps
50ns, 50ns
10ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
4,144
In Stock
1 : £2.37000
Cut Tape (CT)
1,000 : £1.30152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
1Mbps
50ns, 50ns
10ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Analog Devices Inc.
18,507
In Stock
1 : £2.49000
Cut Tape (CT)
1,500 : £1.35277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
3,976
In Stock
1 : £2.66000
Cut Tape (CT)
1,000 : £1.47474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
2,002
In Stock
1 : £2.66000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
50ns, 50ns
5ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
1,967
In Stock
1 : £2.66000
Cut Tape (CT)
1,000 : £1.47474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
50ns, 50ns
5ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
498
In Stock
1 : £2.66000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
9,664
In Stock
1 : £2.69000
Cut Tape (CT)
1,000 : £1.49509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
25Mbps
35ns, 35ns
3ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
398
In Stock
1 : £2.69000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
25Mbps
35ns, 35ns
3ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
4,098
In Stock
1 : £2.89000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
82
In Stock
1 : £2.89000
Cut Tape (CT)
1,000 : £1.61705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
7,073
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.64751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Analog Devices Inc.
4,649
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.64751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
5700Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RQ-16~RQ~16
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Analog Devices Inc.
2,290
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.64751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RW-16~RW~16
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Analog Devices Inc.
1,156
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.64751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
4/0
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
312
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.64751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
4/0
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
ADUM1253AUA+T
DGTL ISO 2.5KV 2CH I2C 8-MSOP
Analog Devices Inc.
2,290
In Stock
1 : £2.98000
Cut Tape (CT)
2,500 : £1.61800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, I2C
No
2
2/2
Bidirectional
2500Vrms
200kV/µs
2MHz
95.8ns, 128.4ns
94.2ns
-, 34.7ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-µMAX
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
1,449
In Stock
1 : £2.99000
Cut Tape (CT)
1,000 : £1.67795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
4,253
In Stock
1 : £3.01000
Cut Tape (CT)
1,000 : £1.68810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
988
In Stock
1 : £3.01000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
150ns, 150ns
40ns
10ns, 10ns
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Analog Devices Inc.
3,156
In Stock
1 : £3.07000
Cut Tape (CT)
1,000 : £1.72866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
1
1/0
Unidirectional
2500Vrms
25kV/µs
25Mbps
18ns, 18ns
2ns
3ns, 3ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Analog Devices Inc.
3,479
In Stock
1 : £3.09000
Cut Tape (CT)
1,000 : £1.73880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
100Mbps
24ns, 24ns
2ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Analog Devices Inc.
3,009
In Stock
1 : £3.12000
Cut Tape (CT)
1,000 : £1.75907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
10Mbps
50ns, 50ns
3ns
2.5ns, 2.5ns
3V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~RW-16~RW~16
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Analog Devices Inc.
1,124
In Stock
1 : £3.26000
Cut Tape (CT)
1,000 : £1.84010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 1,632

Analog Devices Inc. Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.